Parametric Equivalent

AXLPI-1605-100M-T | |
|---|---|
DigiKey Part Number | 535-AXLPI-1605-100M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXLPI-1605-100M-T |
Description | FIXED IND 10UH 100MA 5 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 100 mA 5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10850 € | 325,50 € |
| Unit Price without VAT: | 0,10850 € |
|---|---|
| Unit Price with VAT: | 0,12912 € |


