156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Abracon: Who We Are Today
Abracon ClearClock PLL-Based Crystal Oscillators

AX7PBF3-156.2500C

DigiKey Part Number
2266-AX7PBF3-156.2500C-ND
Manufacturer
Manufacturer Product Number
AX7PBF3-156.2500C
Description
XTAL OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX7PBF3-156.2500C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
94mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.075" (1.90mm)
Output
LVPECL
Current - Supply (Disable) (Max)
86mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.