



AX7MCF3-148.5000T | |
|---|---|
DigiKey Part Number | AX7MCF3-148.5000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX7MCF3-148.5000T |
Description | XTAL OSC XO 148.5000MHZ CML SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX7MCF3-148.5000T Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 68mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output CML | Current - Supply (Disable) (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,30084 € | 1.325,21 € |
| Unit Price without VAT: | 5,30084 € |
|---|---|
| Unit Price with VAT: | 6,30800 € |

