



AX7DBF1-161.132812C | |
|---|---|
DigiKey Part Number | 2266-AX7DBF1-161.132812CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX7DBF1-161.132812C |
Description | XTAL OSC XO 161.13281MHZ LVDS |
Customer Reference | |
Detailed Description | 161.13281 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX7DBF1-161.132812C Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 70mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 65mA |

