Similar
Similar




AX7DAF1-75.0000T | |
|---|---|
DigiKey Part Number | AX7DAF1-75.0000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX7DAF1-75.0000T |
Description | XTAL OSC XO 75.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX7DAF1-75.0000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 65mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL726075.000000I | Renesas Electronics Corporation | 0 | 800-XLL726075.000000ITR-ND | 1,25300 € | Similar |
| XUL736075.000000I | Renesas Electronics Corporation | 0 | 800-XUL736075.000000ITR-ND | 1,59912 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,67512 € | 1.668,78 € |
| Unit Price without VAT: | 6,67512 € |
|---|---|
| Unit Price with VAT: | 7,94339 € |


