



ABM10-24.000MHZ-18-E30-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10-24.000MHZ-18-E30-T3TR-ND - Tape & Reel (TR) 535-ABM10-24.000MHZ-18-E30-T3CT-ND - Cut Tape (CT) 535-ABM10-24.000MHZ-18-E30-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-24.000MHZ-18-E30-T3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.000MHZ-18-E30-T3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Z-24.000MAAJ-T | TXC CORPORATION | 3.109 | 887-1144-1-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25400 € | 6,35 € |
| 50 | 0,24360 € | 12,18 € |
| 100 | 0,23360 € | 23,36 € |
| 250 | 0,22084 € | 55,21 € |
| 500 | 0,21172 € | 105,86 € |
| 1.000 | 0,20295 € | 202,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18981 € | 569,43 € |
| 6.000 | 0,18196 € | 1.091,76 € |
| 9.000 | 0,17752 € | 1.597,68 € |
| 15.000 | 0,17208 € | 2.581,20 € |
| 21.000 | 0,16859 € | 3.540,39 € |
| 30.000 | 0,16497 € | 4.949,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

