



AX7DAF1-669.3266T | |
|---|---|
DigiKey Part Number | AX7DAF1-669.3266T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX7DAF1-669.3266T |
Description | XTAL OSC XO 669.3266MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 669.3266 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX7DAF1-669.3266T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 65mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,86308 € | 2.465,77 € |
| Unit Price without VAT: | 9,86308 € |
|---|---|
| Unit Price with VAT: | 11,73707 € |

