AX7DAF1-600.0000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 18,04360 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 17,27420 €
Datasheet
600 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Abracon: Who We Are Today
Abracon ClearClock PLL-Based Crystal Oscillators

AX7DAF1-600.0000T

DigiKey Part Number
AX7DAF1-600.0000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX7DAF1-600.0000T
Description
XTAL OSC XO 600.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX7DAF1-600.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
70mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.075" (1.90mm)
Output
LVDS
Current - Supply (Disable) (Max)
65mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
598BCA002446DGSkyworks Solutions Inc.0863-598BCA002446DG-ND18,04360 €Parametric Equivalent
598BCA002446DGRSkyworks Solutions Inc.0863-598BCA002446DGRTR-ND17,27420 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,86308 €2.465,77 €
Manufacturers Standard Package
Unit Price without VAT:9,86308 €
Unit Price with VAT:11,73707 €