



AX5PBF3-187.5000C | |
|---|---|
DigiKey Part Number | AX5PBF3-187.5000C-ND |
Manufacturer | |
Manufacturer Product Number | AX5PBF3-187.5000C |
Description | OSC XO 187.5MHZ 2.5V LVPECL |
Customer Reference | |
Detailed Description | 187.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX5PBF3-187.5000C Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output LVPECL | Current - Supply (Disable) (Max) 100mA |

