



AX5MBF1-960.0000C | |
|---|---|
DigiKey Part Number | AX5MBF1-960.0000C-ND |
Manufacturer | |
Manufacturer Product Number | AX5MBF1-960.0000C |
Description | OSC XO 960MHZ 2.5V CML |
Customer Reference | |
Detailed Description | 960 MHz XO (Standard) CML Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX5MBF1-960.0000C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 85mA |

