



AX5HCF1-368.6400C | |
|---|---|
DigiKey Part Number | AX5HCF1-368.6400C-ND |
Manufacturer | |
Manufacturer Product Number | AX5HCF1-368.6400C |
Description | OSC XO 368.64MHZ 1.8V HCSL |
Customer Reference | |
Detailed Description | 368.64 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX5HCF1-368.6400C Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output HCSL | Current - Supply (Disable) (Max) 80mA |

