



AX5DCF4-122.8800C | |
|---|---|
cms-digikey-product-number | AX5DCF4-122.8800C-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AX5DCF4-122.8800C |
cms-description | OSC XO 122.88MHZ 1.8V LVDS |
cms-customer-reference | |
cms-detailed-description | 122.88 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
cms-eda-cad-models | AX5DCF4-122.8800C Models |
cms-category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 80mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output LVDS | Current - Supply (Disable) (Max) 70mA |

