Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AX5DCF1-2000.0000T | |
|---|---|
DigiKey Part Number | AX5DCF1-2000.0000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX5DCF1-2000.0000T |
Description | OSC XO 2GHZ 1.8V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 GHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX5DCF1-2000.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 70mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,74320 € | 2.185,80 € |
| Unit Price without VAT: | 8,74320 € |
|---|---|
| Unit Price with VAT: | 10,40441 € |


