
AX5DBF1-644.5310T | |
|---|---|
DigiKey Part Number | 535-AX5DBF1-644.5310TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX5DBF1-644.5310T |
Description | CRYSTAL OSCILLATOR 5032 8-SMD 64 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 644.531 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 59mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,74320 € | 2.185,80 € |
| Unit Price without VAT: | 8,74320 € |
|---|---|
| Unit Price with VAT: | 10,40441 € |

