


AX3PAF1-156.2500T3 | |
|---|---|
DigiKey Part Number | 535-AX3PAF1-156.2500T3TR-ND - Tape & Reel (TR) 535-AX3PAF1-156.2500T3CT-ND - Cut Tape (CT) 535-AX3PAF1-156.2500T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3PAF1-156.2500T3 |
Description | XTAL OSC XO 156.25MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3PAF1-156.2500T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,34900 € | 33,49 € |
| 25 | 3,16720 € | 79,18 € |
| 50 | 3,03600 € | 151,80 € |
| 100 | 2,91070 € | 291,07 € |
| 250 | 2,84116 € | 710,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,36743 € | 7.102,29 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |











