Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AX3HBF3-156.2500 | |
|---|---|
DigiKey Part Number | AX3HBF3-156.2500-ND |
Manufacturer | |
Manufacturer Product Number | AX3HBF3-156.2500 |
Description | XTAL OSC XO 156.25MHZ 2.5V HCSL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3HBF3-156.2500 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 30mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 643H15625I2R | CTS-Frequency Controls | 0 | 643H15625I2R-ND | 2,32960 € | Parametric Equivalent |
| SIT9375AE-04B1-2510-156.250000E | SiTime | 0 | 1473-SIT9375AE-04B1-2510-156.250000ETR-ND | 6,60323 € | Parametric Equivalent |
| SIT9375AI-04B1-2510-156.250000E | SiTime | 0 | 1473-SIT9375AI-04B1-2510-156.250000ETR-ND | 5,07947 € | Parametric Equivalent |
| SIT9501AE-04B1-2510-156.250000E | SiTime | 0 | 1473-SIT9501AE-04B1-2510-156.250000ETR-ND | 7,59382 € | Parametric Equivalent |
| SIT9501AI-04B1-2510-156.250000E | SiTime | 0 | 1473-SIT9501AI-04B1-2510-156.250000ETR-ND | 5,84141 € | Parametric Equivalent |




