148.5 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
148.5 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3HAF1-148.5000T

DigiKey Part Number
535-AX3HAF1-148.5000TTR-ND - Tape & Reel (TR)
535-AX3HAF1-148.5000TCT-ND - Cut Tape (CT)
535-AX3HAF1-148.5000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX3HAF1-148.5000T
Description
XTAL OSC XO 148.5MHZ 3.3V HCSL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3HAF1-148.5000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,78000 €37,80 €
253,57400 €89,35 €
503,42620 €171,31 €
1003,28460 €328,46 €
2503,12084 €780,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,85572 €2.855,72 €
2.0002,73820 €5.476,40 €
3.0002,67176 €8.015,28 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €