


AX3HAF1-148.5000T | |
|---|---|
DigiKey Part Number | 535-AX3HAF1-148.5000TTR-ND - Tape & Reel (TR) 535-AX3HAF1-148.5000TCT-ND - Cut Tape (CT) 535-AX3HAF1-148.5000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3HAF1-148.5000T |
Description | XTAL OSC XO 148.5MHZ 3.3V HCSL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3HAF1-148.5000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,78000 € | 37,80 € |
| 25 | 3,57400 € | 89,35 € |
| 50 | 3,42620 € | 171,31 € |
| 100 | 3,28460 € | 328,46 € |
| 250 | 3,12084 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,85572 € | 2.855,72 € |
| 2.000 | 2,73820 € | 5.476,40 € |
| 3.000 | 2,67176 € | 8.015,28 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |


