Parametric Equivalent
Parametric Equivalent



AX3DAF3-122.8800 | |
|---|---|
DigiKey Part Number | AX3DAF3-122.8800-ND |
Manufacturer | |
Manufacturer Product Number | AX3DAF3-122.8800 |
Description | XTAL OSC XO 122.88MHZ 3.3V LVDS |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DAF3-122.8800 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 27mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DAF1-122.8800T | Abracon LLC | 878 | 535-AX3DAF1-122.8800TCT-ND | 4,35000 € | Parametric Equivalent |
| AX3DAF3-122.8800T | Abracon LLC | 0 | AX3DAF3-122.8800T-ND | 2,74588 € | Parametric Equivalent |


