Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AX3DAF1-150.0000 | |
|---|---|
DigiKey Part Number | 535-15028-ND |
Manufacturer | |
Manufacturer Product Number | AX3DAF1-150.0000 |
Description | XTAL OSC XO 150MHZ 3.3V LVDS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DAF1-150.0000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 27mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DAF1-150.0000T | Abracon LLC | 0 | AX3DAF1-150.0000T-ND | 3,18917 € | Parametric Equivalent |
| 511BBA150M000CAG | Skyworks Solutions Inc. | 0 | 863-511BBA150M000CAG-ND | 4,40590 € | Parametric Equivalent |
| 511BBA150M000CAGR | Skyworks Solutions Inc. | 0 | 863-511BBA150M000CAGRTR-ND | 3,99604 € | Parametric Equivalent |
| 633L15005I3T | CTS-Frequency Controls | 0 | 633L15005I3T-ND | 2,69803 € | Parametric Equivalent |
| 633V15005I3T | CTS-Frequency Controls | 0 | 633V15005I3T-ND | 2,69803 € | Parametric Equivalent |






