
AX3-0005-T | |
|---|---|
DigiKey Part Number | 535-AX3-0005-TTR-ND - Tape & Reel (TR) 535-AX3-0005-TCT-ND - Cut Tape (CT) 535-AX3-0005-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3-0005-T |
Description | XTAL OSC XO 100MHZ 1.8V HCSL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.8V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3-0005-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,86000 € | 28,60 € |
| 25 | 2,70440 € | 67,61 € |
| 50 | 2,59260 € | 129,63 € |
| 100 | 2,48560 € | 248,56 € |
| 250 | 2,37864 € | 594,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,16078 € | 2.160,78 € |
| 2.000 | 2,07177 € | 4.143,54 € |
| 3.000 | 2,02146 € | 6.064,38 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

