



AWSZT-8.00CV-T | |
|---|---|
DigiKey Part Number | 535-10020-2-ND - Tape & Reel (TR) 535-10020-1-ND - Cut Tape (CT) 535-10020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSZT-8.00CV-T |
Description | CERAMIC RES 8.0000MHZ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSZT-8.00CV-T Models |
Category | Frequency Tolerance ±0.5% |
Manufacturer Abracon LLC | Impedance 30 Ohms |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1512 (3731 Metric) |
Type Ceramic | Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm) |
Frequency 8 MHz | Height 0.047" (1.19mm) |
Frequency Stability ±0.4% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,48890 € | 48,89 € |
| 250 | 0,46236 € | 115,59 € |
| 500 | 0,44320 € | 221,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42488 € | 424,88 € |
| 2.000 | 0,40731 € | 814,62 € |
| 3.000 | 0,39738 € | 1.192,14 € |
| 5.000 | 0,38521 € | 1.926,05 € |
| 7.000 | 0,37740 € | 2.641,80 € |
| 10.000 | 0,36931 € | 3.693,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

