


AWSZT-32.00CW-T | |
|---|---|
DigiKey Part Number | 535-10050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSZT-32.00CW-T |
Description | CERAMIC RES 32.0000MHZ SMD |
Customer Reference | |
Detailed Description | 32 MHz Ceramic Resonator ±0.2% 50 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSZT-32.00CW-T Models |
Category | Frequency Tolerance ±0.5% |
Manufacturer Abracon LLC | Impedance 50 Ohms |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency 32 MHz | Height 0.047" (1.19mm) |
Frequency Stability ±0.2% |

