


AWSCR-40.00CV-T | |
|---|---|
DigiKey Part Number | 535-10017-2-ND - Tape & Reel (TR) 535-10017-1-ND - Cut Tape (CT) 535-10017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-40.00CV-T |
Description | CERAMIC RES 40.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-40.00CV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 40 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,28830 € | 28,83 € |
| 250 | 0,27268 € | 68,17 € |
| 500 | 0,26138 € | 130,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25057 € | 250,57 € |
| 2.000 | 0,24020 € | 480,40 € |
| 3.000 | 0,23434 € | 703,02 € |
| 5.000 | 0,22716 € | 1.135,80 € |
| 7.000 | 0,22255 € | 1.557,85 € |
| 10.000 | 0,21777 € | 2.177,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

