40 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Abracon: Who We Are Today

AWSCR-40.00CV-T

DigiKey Part Number
535-10017-2-ND - Tape & Reel (TR)
535-10017-1-ND - Cut Tape (CT)
535-10017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-40.00CV-T
Description
CERAMIC RES 40.0000MHZ 5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AWSCR-40.00CV-T Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Abracon LLC
Capacitance
5 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
40 MHz
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Frequency Stability
±0.3%
Height
0.039" (1.00mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32700 €3,27 €
250,30960 €7,74 €
500,29700 €14,85 €
1000,28470 €28,47 €
2500,26928 €67,32 €
5000,25814 €129,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24746 €247,46 €
2.0000,23722 €474,44 €
3.0000,23143 €694,29 €
5.0000,22434 €1.121,70 €
7.0000,21979 €1.538,53 €
10.0000,21506 €2.150,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €