


AWSCR-4.00MGD-T4 | |
|---|---|
DigiKey Part Number | AWSCR-4.00MGD-T4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSCR-4.00MGD-T4 |
Description | CERAMIC RES 4.0000MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.5% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 22 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 4 MHz | Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm) |
Frequency Stability ±0.5% | Height 0.083" (2.10mm) |
Frequency Tolerance ±0.3% |

