



AWSCR-33.00CW-T | |
|---|---|
DigiKey Part Number | 535-10042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSCR-33.00CW-T |
Description | CERAMIC RES 33.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-33.00CW-T Models |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 5 pF |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 33 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±0.2% | Height 0.047" (1.19mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,25241 € | 1.514,46 € |
| Unit Price without VAT: | 0,25241 € |
|---|---|
| Unit Price with VAT: | 0,30037 € |

