


AWSCR-32.00CV-T | |
|---|---|
DigiKey Part Number | 535-10016-2-ND - Tape & Reel (TR) 535-10016-1-ND - Cut Tape (CT) 535-10016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-32.00CV-T |
Description | CERAMIC RES 32.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-32.00CV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 32 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,32130 € | 32,13 € |
| 250 | 0,30384 € | 75,96 € |
| 500 | 0,29128 € | 145,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27922 € | 279,22 € |
| 2.000 | 0,26767 € | 535,34 € |
| 3.000 | 0,26113 € | 783,39 € |
| 5.000 | 0,25313 € | 1.265,65 € |
| 7.000 | 0,24800 € | 1.736,00 € |
| 10.000 | 0,24267 € | 2.426,70 € |
| 12.000 | 0,23999 € | 2.879,88 € |
| 24.000 | 0,23506 € | 5.641,44 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

