30 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -25°C ~ 85°C Surface Mount
AWSCR Series
Abracon: Who We Are Today

AWSCR-30.00CW-T

DigiKey Part Number
2266-AWSCR-30.00CW-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSCR-30.00CW-T
Description
CERAMIC RES 30.0000MHZ 5PF SMD
Customer Reference
Detailed Description
30 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AWSCR-30.00CW-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
30 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
5 pF
Impedance
50 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.047" (1.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.