
AWSCR-3.68CPLB-C15-T4 | |
|---|---|
DigiKey Part Number | 535-AWSCR-3.68CPLB-C15-T4TR-ND |
Manufacturer | |
Manufacturer Product Number | AWSCR-3.68CPLB-C15-T4 |
Description | CER RESONATOR 3.68MHZ TOL 0.5% S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.68 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.4% 30 Ohms -40°C ~ 125°C Surface Mount |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 15 pF |
Series | Impedance 30 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 3.68 MHz | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency Stability ±0.4% | Height 0.079" (2.00mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21473 € | 858,92 € |
| Unit Price without VAT: | 0,21473 € |
|---|---|
| Unit Price with VAT: | 0,25553 € |

