



AWSCR-20.00CW-T | |
|---|---|
DigiKey Part Number | 535-10036-2-ND - Tape & Reel (TR) 535-10036-1-ND - Cut Tape (CT) 535-10036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-20.00CW-T |
Description | CERAMIC RES 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-20.00CW-T Models |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 10 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 20 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±0.2% | Height 0.047" (1.19mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,29368 € | 146,84 € |
| 1.000 | 0,28152 € | 281,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26329 € | 789,87 € |
| 6.000 | 0,25241 € | 1.514,46 € |
| 9.000 | 0,24625 € | 2.216,25 € |
| 15.000 | 0,23872 € | 3.580,80 € |
| 21.000 | 0,23388 € | 4.911,48 € |
| 30.000 | 0,22886 € | 6.865,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








