


AWSCR-2.45CPLB-C30-T4 | |
|---|---|
DigiKey Part Number | 535-15074-2-ND - Tape & Reel (TR) 535-15074-1-ND - Cut Tape (CT) 535-15074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-2.45CPLB-C30-T4 |
Description | CERAMIC RES 2.4500MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.4% 100 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 2.45 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 100 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34720 € | 34,72 € |
| 250 | 0,32832 € | 82,08 € |
| 500 | 0,31474 € | 157,37 € |
| 1.000 | 0,30171 € | 301,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27728 € | 1.109,12 € |
| 8.000 | 0,26582 € | 2.126,56 € |
| 12.000 | 0,25934 € | 3.112,08 € |
| 20.000 | 0,25141 € | 5.028,20 € |
| 28.000 | 0,24631 € | 6.896,68 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


