
AWSCR-10.00CPLA-C47-T4 | |
|---|---|
DigiKey Part Number | 535-AWSCR-10.00CPLA-C47-T4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSCR-10.00CPLA-C47-T4 |
Description | CER RES 10MHZ 47PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31904 € | 1.276,16 € |
| Unit Price without VAT: | 0,31904 € |
|---|---|
| Unit Price with VAT: | 0,37966 € |

