Abracon: Who We Are Today
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCR-8.00RS

DigiKey Part Number
AWCR-8.00RS-ND
Manufacturer
Manufacturer Product Number
AWCR-8.00RS
Description
CERAMIC RES 8.0000MHZ 15PF T/H
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.5% 25 Ohms -25°C ~ 85°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.5%
Frequency Tolerance
±0.3%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
25 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.217" L x 0.118" W (5.50mm x 3.00mm)
Height
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC