
AVR-2M080506S85NMT | |
|---|---|
DigiKey Part Number | 535-AVR-2M080506S85NMTTR-ND - Tape & Reel (TR) 535-AVR-2M080506S85NMTCT-ND - Cut Tape (CT) 535-AVR-2M080506S85NMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-2M080506S85NMT |
Description | FIXED IND 85NH 80A .15MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 85 nH Unshielded Molded Inductor 54 A 0.33mOhm Max Vertical, 4 PC Pad |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 93A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Vertical, 4 PC Pad |
Inductance | Supplier Device Package Vertical, 4 PC Pad |
Tolerance ±20% | Size / Dimension 0.307" L x 0.189" W (7.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,19800 € | 21,98 € |
| 100 | 1,80740 € | 180,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,55295 € | 931,77 € |
| 1.200 | 1,46466 € | 1.757,59 € |
| 1.800 | 1,42358 € | 2.562,44 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

