
AVR-1F100705S70NKT | |
|---|---|
DigiKey Part Number | 535-AVR-1F100705S70NKTTR-ND - Tape & Reel (TR) 535-AVR-1F100705S70NKTCT-ND - Cut Tape (CT) 535-AVR-1F100705S70NKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F100705S70NKT |
Description | FIXED IND 0.07UH 40A 0.14 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.07 µH Shielded Inductor 40 A 0.14mOhm Max |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 85A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Size / Dimension 0.394" L x 0.268" W (10.00mm x 6.81mm) |
Tolerance ±10% | Height - Seated (Max) 0.205" (5.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79800 € | 7,98 € |
| 100 | 0,65600 € | 65,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,55609 € | 389,26 € |
| 1.400 | 0,52440 € | 734,16 € |
| 2.100 | 0,50672 € | 1.064,11 € |
| 3.500 | 0,48531 € | 1.698,59 € |
| 4.900 | 0,47172 € | 2.311,43 € |
| 7.000 | 0,45775 € | 3.204,25 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

