
ATX-H13-F-26.000MHZ-F25-T | |
---|---|
DigiKey Part Number | 535-ATX-H13-F-26.000MHZ-F25-TTR-ND - Tape & Reel (TR) 535-ATX-H13-F-26.000MHZ-F25-TCT-ND - Cut Tape (CT) 535-ATX-H13-F-26.000MHZ-F25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H13-F-26.000MHZ-F25-T |
Description | XTAL OSC TCXO 26MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,54900 € | 15,49 € |
25 | 1,46520 € | 36,63 € |
50 | 1,40480 € | 70,24 € |
100 | 1,34660 € | 134,66 € |
250 | 1,27344 € | 318,36 € |
500 | 1,22080 € | 610,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,17039 € | 1.170,39 € |
2.000 | 1,12209 € | 2.244,18 € |
3.000 | 1,09479 € | 3.284,37 € |
5.000 | 1,06136 € | 5.306,80 € |
7.000 | 1,03991 € | 7.279,37 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,11820 € |