
ATX-H12-F-16.000MHZ-G100-T | |
|---|---|
DigiKey Part Number | 535-ATX-H12-F-16.000MHZ-G100-TTR-ND - Tape & Reel (TR) 535-ATX-H12-F-16.000MHZ-G100-TCT-ND - Cut Tape (CT) 535-ATX-H12-F-16.000MHZ-G100-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H12-F-16.000MHZ-G100-T |
Description | XTAL OSC TCXO 16.0000MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,30520 € | 32,63 € |
| 50 | 1,23800 € | 61,90 € |
| 100 | 1,18780 € | 118,78 € |
| 250 | 1,14352 € | 285,88 € |
| 500 | 1,06446 € | 532,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94947 € | 949,47 € |
| 2.000 | 0,93459 € | 1.869,18 € |
| 3.000 | 0,93150 € | 2.794,50 € |
| 5.000 | 0,91914 € | 4.595,70 € |
| 7.000 | 0,91704 € | 6.419,28 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

