
ATX-H11-F-25.000MHZ-G100-T | |
|---|---|
DigiKey Part Number | 535-ATX-H11-F-25.000MHZ-G100-TTR-ND - Tape & Reel (TR) 535-ATX-H11-F-25.000MHZ-G100-TCT-ND - Cut Tape (CT) 535-ATX-H11-F-25.000MHZ-G100-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H11-F-25.000MHZ-G100-T |
Description | XTAL OSC TCXO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,31600 € | 32,90 € |
| 50 | 1,26140 € | 63,07 € |
| 100 | 1,20920 € | 120,92 € |
| 250 | 1,14352 € | 285,88 € |
| 500 | 1,09624 € | 548,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05095 € | 1.050,95 € |
| 2.000 | 1,00585 € | 2.011,70 € |
| 3.000 | 0,98304 € | 2.949,12 € |
| 5.000 | 0,95301 € | 4.765,05 € |
| 7.000 | 0,93375 € | 6.536,25 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |











