
ATX-13-F-50.000MHZ-F05-T | |
|---|---|
DigiKey Part Number | 535-ATX-13-F-50.000MHZ-F05-TTR-ND - Tape & Reel (TR) 535-ATX-13-F-50.000MHZ-F05-TCT-ND - Cut Tape (CT) 535-ATX-13-F-50.000MHZ-F05-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-13-F-50.000MHZ-F05-T |
Description | XTAL OSC TCXO 50 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATX-13-F-50.000MHZ-F05-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 2,03900 € | 20,39 € |
| 25 | 1,92800 € | 48,20 € |
| 50 | 1,84840 € | 92,42 € |
| 100 | 1,77210 € | 177,21 € |
| 250 | 1,67588 € | 418,97 € |
| 500 | 1,62540 € | 812,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54035 € | 1.540,35 € |
| 2.000 | 1,47683 € | 2.953,66 € |
| 3.000 | 1,44092 € | 4.322,76 € |
| 5.000 | 1,39696 € | 6.984,80 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |



