


ATFC-0402-1N1B-T | |
|---|---|
DigiKey Part Number | 535-10352-2-ND - Tape & Reel (TR) 535-10352-1-ND - Cut Tape (CT) 535-10352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-1N1B-T |
Description | FIXED IND 1.1NH 700MA 150MOHM SM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Thin Film Inductor 700 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-1N1B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 12GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 100 | 0,03030 € | 3,03 € |
| 1.000 | 0,02491 € | 24,91 € |
| 5.000 | 0,02172 € | 108,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02048 € | 204,80 € |
| 20.000 | 0,01931 € | 386,20 € |
| 30.000 | 0,01866 € | 559,80 € |
| 50.000 | 0,01787 € | 893,50 € |
| 70.000 | 0,01737 € | 1.215,90 € |
| 100.000 | 0,01685 € | 1.685,00 € |
| 250.000 | 0,01559 € | 3.897,50 € |
| 500.000 | 0,01511 € | 7.555,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

