


ATFC-0201HQ-3N3B-T | |
|---|---|
DigiKey Part Number | 535-12331-2-ND - Tape & Reel (TR) 535-12331-1-ND - Cut Tape (CT) 535-12331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0201HQ-3N3B-T |
Description | FIXED IND 3.3NH 400MA 300MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Thin Film Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201HQ-3N3B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03800 € | 3,80 € |
| 1.000 | 0,03473 € | 34,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04016 € | 401,60 € |
| 20.000 | 0,03986 € | 797,20 € |
| 30.000 | 0,03970 € | 1.191,00 € |
| 100.000 | 0,03944 € | 3.944,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

