


ATFC-0201-1N3B-T | |
|---|---|
DigiKey Part Number | 535-10317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATFC-0201-1N3B-T |
Description | FIXED IND 1.3NH 250MA 450MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Thin Film Inductor 250 mA 450mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201-1N3B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03451 € | 345,10 € |
| Unit Price without VAT: | 0,03451 € |
|---|---|
| Unit Price with VAT: | 0,04107 € |

