ATFC-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATFC-xxxx
Abracon: Who We Are Today

ATFC-0201-1N0B-T

DigiKey Part Number
535-10314-2-ND - Tape & Reel (TR)
535-10314-1-ND - Cut Tape (CT)
535-10314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATFC-0201-1N0B-T
Description
FIXED IND 1NH 300MA 300 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Thin Film Inductor 300 mA 300mOhm Max 0201 (0603 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
ATFC-0201-1N0B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
9GHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
10,09000 €0,09 €
100,06200 €0,62 €
1000,05100 €5,10 €
1.0000,04359 €43,59 €
5.0000,03660 €183,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
10.0000,02932 €293,20 €
20.0000,02908 €581,60 €
30.0000,02896 €868,80 €
50.0000,02882 €1.441,00 €
70.0000,02874 €2.011,80 €
100.0000,02840 €2.840,00 €
250.0000,02699 €6.747,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €