


ATCA-02-131M-V | |
|---|---|
DigiKey Part Number | ATCA-02-131M-V-ND |
Manufacturer | |
Manufacturer Product Number | ATCA-02-131M-V |
Description | FIXED IND 130UH 1A 146 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 µH Unshielded Toroidal Inductor 1 A 146mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 146mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.866" L x 0.492" W (22.00mm x 12.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,84960 € | 3.699,20 € |
| Unit Price without VAT: | 1,84960 € |
|---|---|
| Unit Price with VAT: | 2,20102 € |

