
ASWD-S2-0002-T | |
|---|---|
DigiKey Part Number | 535-ASWD-S2-0002-TTR-ND - Tape & Reel (TR) 535-ASWD-S2-0002-TCT-ND - Cut Tape (CT) 535-ASWD-S2-0002-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASWD-S2-0002-T |
Description | IC RF SWITCH SPDT 3GHZ 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi SPDT 6-DFN (1.15x0.75) |
Datasheet | Datasheet |
Category | Insertion Loss 0.37dB |
Manufacturer Abracon LLC | Test Frequency 2.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.6V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
RF Type Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi | Mounting Type Surface Mount |
Topology Reflective | Package / Case 6-UFDFN |
Circuit SPDT | Supplier Device Package 6-DFN (1.15x0.75) |
Frequency Range 100MHz ~ 2.7GHz | Base Product Number |
Isolation 25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16520 € | 16,52 € |
| 250 | 0,15268 € | 38,17 € |
| 500 | 0,14512 € | 72,56 € |
| 1.000 | 0,13889 € | 138,89 € |
| 2.500 | 0,13524 € | 338,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12838 € | 641,90 € |
| 10.000 | 0,12512 € | 1.251,20 € |
| 15.000 | 0,12349 € | 1.852,35 € |
| 25.000 | 0,12168 € | 3.042,00 € |
| 35.000 | 0,12063 € | 4.222,05 € |
| 50.000 | 0,11961 € | 5.980,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


