Similar



ASVMPC-25.000MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-11479-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASVMPC-25.000MHZ-Z-T |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMPC-25.000MHZ-Z-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 35mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead Exposed Pad |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASVMPC-25.000MHZ-LR-T | Abracon LLC | 367 | 535-11465-1-ND | 3,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49620 € | 2.496,20 € |
| Unit Price without VAT: | 2,49620 € |
|---|---|
| Unit Price with VAT: | 2,97048 € |


