


ASVMPC-24.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASVMPC-24.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASVMPC-24.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASVMPC-24.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMPC-24.000MHZ-LR-T |
Description | MEMS OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMPC-24.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,75900 € | 27,59 € |
| 25 | 2,60960 € | 65,24 € |
| 50 | 2,50160 € | 125,08 € |
| 100 | 2,39810 € | 239,81 € |
| 250 | 2,26804 € | 567,01 € |
| 500 | 2,17442 € | 1.087,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,08475 € | 2.084,75 € |
| 2.000 | 1,99885 € | 3.997,70 € |
| 3.000 | 1,95031 € | 5.850,93 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

