


ASVMPC-14.7456MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-11475-2-ND - Tape & Reel (TR) 535-11475-1-ND - Cut Tape (CT) 535-11475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMPC-14.7456MHZ-Z-T |
Description | MEMS OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMPC-14.7456MHZ-Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,51400 € | 35,14 € |
| 25 | 3,32280 € | 83,07 € |
| 50 | 3,18520 € | 159,26 € |
| 100 | 3,05360 € | 305,36 € |
| 250 | 2,88804 € | 722,01 € |
| 500 | 2,87044 € | 1.435,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,65479 € | 2.654,79 € |
| 2.000 | 2,54549 € | 5.090,98 € |
| 3.000 | 2,48372 € | 7.451,16 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

