
ASVMPC-125.000MHZ | |
|---|---|
DigiKey Part Number | 6290-ASVMPC-125.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | ASVMPC-125.000MHZ |
Description | MEMs Osc 125 MHz CMOS 7050 6-SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 2.25V ~ 3.6V |
Series | Frequency Stability 50ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |

